• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Scale model battery pack (Li-ion) 7.4 V 2000 mAh No. of cells: 2 Racing pack XT30

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Technology

Li-ion

Product type

Scale model battery pack (Li-ion)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

2000 mAh

Connector system

XT30

Balancer plug-in

XH

Model version

Racing pack

Manufacturer part #

018-058004

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780834 Amewi Scale model battery pack (Li-ion) 7.4 V 2000 mAh No. of cells: 2 Racing pack XT30

Description

Suitable replacement battery Amewi Bagger (order no. No.: 1780558 + 2189678).

This text is machine translated.

Scope of delivery

  • Drive battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.97€ 47.97*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)