• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (NiMH) 12 V 4200 mAh No. of cells: 10 Side by side T connectors

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

199 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely NIMH SUB-C 4200MAH 12V T CONNECTOR

  • Silicone cableSelected cellsGold-plated contacts
  • This text is machine translated.

Technical specifications

Technology

NiMH

Product type

Scale model battery pack (NiMH)

No. of cells

10

Voltage

12 V

Capacity (mAh, Ah)

4200 mAh

Weight

750 g

Dim

(L x W) 111 mm x 47 mm (approx.)

Connector system

T connectors

Length

111 mm

Width

47 mm

Size

Sub-C

Model version

Side by side

Manufacturer part #

RE-7856538

Content

1 pc(s)

Dim. (add. text)

approx.

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618846 Reely Scale model battery pack (NiMH) 12 V 4200 mAh No. of cells: 10 Side by side T connectors

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)