• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 7.4 V 1800 mAh No. of cells: 2 Racing pack T socket

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

174 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely ET-DRIVE BATTERY 7.4V 1800mAh

  • 7.4 V, 1800 mAh
  • Number of cells: 2

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

1800 mAh

Weight

107 g

Dim

(L x W x H) 87 x 35 x 17 mm

Connector system

T socket

Balancer plug-in

JST-XH

Height

17 mm

Length

87 mm

Width

35 mm

Model version

Racing pack

Manufacturer part #

RE-8705352

Content

1 pc(s)

Short time max. discharge

36 A

Max. charging current

9 A

Suitable for

1:14 Electric Buggy Major

Intended use

Spare part

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901784 Reely Scale model battery pack (LiPo) 7.4 V 1800 mAh No. of cells: 2 Racing pack T socket

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)