• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model receiver battery (LiPo) 7.4 V 6800 mAh No. of cells: 2 50 C Hard case T connectors

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

167 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7.4V 6800 mAh 50C Premium-Line LiPo battery

  • Fully assembled with plug system
  • XH balancer connection

Technical specifications

Technology

LiPo

Product type

Scale model receiver battery (LiPo)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

6800 mAh

Electrical load

50 C

Weight

316 g

Dim

(L x W x H) 139 x 46 x 25 mm

Connector system

T connectors

Balancer plug-in

XH

Height

25 mm

Length

139 mm

Width

46 mm

Model version

Hard case

Weight, information

approx.

Manufacturer part #

RE-7856802

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618934 Reely Scale model receiver battery (LiPo) 7.4 V 6800 mAh No. of cells: 2 50 C Hard case T connectors

Description

LiPo high-performance cells for the entire range of model construction world. High current carrying capacity at a high voltage level.

This text is machine translated.

Features

  • LiPo high performance cells for the entire spectrum of modeling world
  • At high voltage situation a high current carrying capacity
  • Compact dimensions
  • Lightweight
  • Low heat build-up
  • Fully assembled with plug system
  • XH balancer connection
  • Large selection of capacities
  • Latest lipo-technology
  • Excellent reliability and stability.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)