• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model single-cell battery Li-ion 18650 3.7 V 1500 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

890 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3.7 V 1500 mAh Li-ion battery 15 C

  • 3.7 V / 3
  • 1500 mAh
  • This text is machine translated.

Technical specifications

Product type

Scale model single-cell battery

Technology

Li-ion

Voltage

3.7 V

Capacity (mAh, Ah)

1500 mAh

Size

18650

Dim

(L x W) 65.3 mm x 18.2 mm

Weight

30 g

Content

1 Pair

Length

65.3 mm

Integrated surge protection

No

Model version

Single cell

Width

18.2 mm

Electrical load

15 C

No. of cells

1

Spare part type

3.7 V Li-ion battery 1500 mAh

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1456597 Reely Scale model single-cell battery Li-ion 18650 3.7 V 1500 mAh

Description

Scope of delivery

  • 2 rechargeable batteries;

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)