• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model single-cell battery Li-ion 18650 3.7 V 1500 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

53 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.00 / piece)
€ 25.99
-31 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absima Li-ion battery 3.7V 1500mAh 2er

  • 2-pcs set

Technical specifications

Product type

Scale model single-cell battery

Technology

Li-ion

Voltage

3.7 V

Capacity (mAh, Ah)

1500 mAh

Size

18650

Content

2 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332280 Absima Scale model single-cell battery Li-ion 18650 3.7 V 1500 mAh

Description

Absima Li-ion battery 3.7V 1500mAh for Absima 1:14 First Step Performance Cars.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.28€ 21.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.