• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (NiMH) NiMH AA 1.2 V 2300 mAh

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

NiMH Mignon (AA)

  • Ideal for remote control systemsSet of 4

Technical specifications

Product type

Scale model battery pack (NiMH)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2300 mAh

Size

AA

Solder lug

No

Dim

(Ø x L) 14 mm x 50 mm

Weight

38 g

Content

4 pc(s)

Length

50 mm

(Ø)

14 mm

Weight, information

approx.

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613244 Reely Scale model battery pack (NiMH) NiMH AA 1.2 V 2300 mAh

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

Scope of delivery

  • Set of 4

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.