• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model single-cell battery NiMH 2/3 AA 1.2 V 700 mAh with solder lugs

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reely NIMH 2/3 AA 700MAH 1.2V LF

  • NiMH, 2/3 AA700 mAhSolder tag

Technical specifications

Product type

Scale model single-cell battery

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

700 mAh

Size

2/3 AA

Solder lug

Yes (built-in)

Features

with solder lugs

Dim

(Ø x L) 14.2 mm x 28 mm

Weight

13.5 g

Content

1 pc(s)

Length

28 mm

(Ø)

14.2 mm

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619129 Reely Scale model single-cell battery NiMH 2/3 AA 1.2 V 700 mAh with solder lugs

Description

With the right tools and some soldering experience, assembling battery packs is easier than you think. You can use this to assemble your own high-performance rechargeable battery. Alternatively, you can insert individual rechargeable batteries into a tailor-made battery pack according to the space available in your model. We have all the WAS you need in our program.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.