
DSG Canusa 1516002010 Battery heatshrink w/o adhesive Transparent 38 mm 19 mm Shrinkage:2:1 Sold per metre
Number
Highlights & Details
Heat shrink tubing 2:1
- 2 : 1
Our service for you
Technical specifications
- Product type
Battery heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
60 mm
- Nominal inside diameter (pre-shrinkage)
38 mm
- Nominal diameter (post-shrinkage)
19 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Chemical-resistant
- Content
Sold per metre
- Material
PVC
- Shrink temperature (min.)
+100 °C
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Manufacturer part #
1516002010
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
1516002010
- Wall thickness (post-shrinkage)
0.2 mm
- Material (details)
PVC
- Max. length sold by the metre
100 m
- Shrink temperature
+100 - +140 °C
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 222100 DSG Canusa 1516002010 Battery heatshrink w/o adhesive Transparent 38 mm 19 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 222100 DSG Canusa 1516002010 Battery heatshrink w/o adhesive Transparent 38 mm 19 mm Shrinkage:2:1 Sold per metre
