• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1225491 Heatshrink w/o adhesive White 6.50 mm 3 mm Shrinkage:2:1 Sold per metre

EAN:
Part number:
Item no:
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
6.50 mm
Nominal diameter (post-shrinkage)
3 mm
Content
Sold per metre
Factory colour
White
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1038 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.30 / piece)
€ 2.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thin-walled heat shrink tubing without adhesive 2:1

  • White
  • N/A
  • Nominal diameter (before/after shrinking): N/A/N/A

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

6.50 mm

Nominal diameter (post-shrinkage)

3 mm

Factory colour

White

Shrinkage

2:1

Content

Sold per metre

Shrink temperature (min.)

+70 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

1225491

Halogen-free

No

Length

1 m

RoHS-compliant

Yes

Type

1225491

Wall thickness (post-shrinkage)

0.56 mm

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1571053 TRU COMPONENTS 1225491 Heatshrink w/o adhesive White 6.50 mm 3 mm Shrinkage:2:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 1571053 TRU COMPONENTS 1225491 Heatshrink w/o adhesive White 6.50 mm 3 mm Shrinkage:2:1 Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.08€ 56.08*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)