
Highlights & Details
Thin-walled heat shrink tubing without adhesive 3:1
- Black
- N/A
- Nominal diameter (before/after shrinking): N/A/N/A
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
18 mm
- Nominal diameter (post-shrinkage)
6 mm
- Factory colour
Black
- Shrinkage
3:1
- Content
Sold per metre
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+100 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
1570599
- Halogen-free
No
- RoHS-compliant
Yes
- Type
1570599
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1570599 TRU COMPONENTS 1570599 Heatshrink w/o adhesive Black 18 mm 6 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1570599 TRU COMPONENTS 1570599 Heatshrink w/o adhesive Black 18 mm 6 mm Shrinkage:3:1 Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 60.57€ 56.77*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























