• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model single-cell battery NiMH Sub-C 1.2 V 2400 mAh with solder lugs

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely NIMH SUB-C 2400MAH 1.2V LF

  • Solder tag

Technical specifications

Product type

Scale model single-cell battery

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2400 mAh

Size

Sub-C

Solder lug

Yes (built-in)

Features

with solder lugs

Dim

(Ø x L) 22 mm x 43 mm

Weight

57 g

Content

1 pc(s)

Length

43 mm

(Ø)

22 mm

Weight, information

approx.

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617241 Reely Scale model single-cell battery NiMH Sub-C 1.2 V 2400 mAh with solder lugs

Description

With the right tools and some soldering experience, assembling battery packs is easier than you think. You can use this to assemble your own high-performance rechargeable battery. Alternatively, you can insert individual rechargeable batteries into a tailor-made battery pack according to the space available in your model. We have all the WAS you need in our program.

This text is machine translated.

Features

  • High current loading capacity, quick charging capacity, Z-soldered lugs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.