• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (NiMH) NiMH AA 1.2 V 2300 mAh with solder lugs

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NIMH AA SINGLE CELL 2300 MAH M. LF

  • Solder tag2300 mAh

Technical specifications

Product type

Scale model battery pack (NiMH)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2300 mAh

Size

AA

Solder lug

Yes

Features

with solder lugs

Dim

(Ø x L) 14 mm x 50 mm

Weight

38 g

Content

1 pc(s)

Length

50 mm

(Ø)

14 mm

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619131 Reely Scale model battery pack (NiMH) NiMH AA 1.2 V 2300 mAh with solder lugs

Description

With the right tools and some soldering experience, assembling battery packs is easier than you think. You can use this to assemble your own high-performance rechargeable battery. Alternatively, you can insert individual rechargeable batteries into a tailor-made battery pack according to the space available in your model. We have all the WAS you need in our program.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.