• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ArrowMax Scale model receiver battery (LiPo) 7.4 V 2800 mAh Hump JR

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7.4 V 2800 mAh LIPO battery Receiver Hump

  • 7.4 V.
  • 2800 mAh
  • This text is machine translated.

Technical specifications

No. of cells

2

Product type

Scale model receiver battery (LiPo)

Voltage

7.4 V

Capacity (mAh, Ah)

2800 mAh

Technology

LiPo

Connector system

JR

Model version

Hump

Length

57 mm

Width

31 mm

Height

31 mm

Dim

(L x W x H) 57 x 31 x 31 mm

Manufacturer part #

AM-700913

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1881416 ArrowMax Scale model receiver battery (LiPo) 7.4 V 2800 mAh Hump JR

More interesting products

(*All information is plus legal VAT)