• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ArrowMax Scale model receiver battery (LiPo) 7.4 V 2400 mAh Stick JR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7.4 V 2400 mAh receiver. Lipo battery

  • 7.4 V.
  • 2400 mAh
  • This text is machine translated.

Technical specifications

No. of cells

2

Product type

Scale model receiver battery (LiPo)

Voltage

7.4 V

Capacity (mAh, Ah)

2400 mAh

Technology

LiPo

Connector system

JR

Model version

Stick

Length

86 mm

Width

29 mm

Height

17 mm

Dim

(L x W x H) 86 x 29 x 17 mm

Manufacturer part #

AM-700912

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1881415 ArrowMax Scale model receiver battery (LiPo) 7.4 V 2400 mAh Stick JR

More interesting products

(*All information is plus legal VAT)