• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS 03002 Euro profile cylinder 30 / 30mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

30 / 30mm

Cylinder inside diameter

30 mm

Cylinder (outside diameter)

30 mm

Size

30/30 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382822 ABUS 03002 Euro profile cylinder 30 / 30mm

Description

For house entrance doors or apartment closing doors
Production according to DIN EN 1303, DIN 18252, ISO 9001:2008
keyed-different
Including three keys

This text is machine translated.