• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS 04996 Euro profile cylinder 40 / 45mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

40 / 45mm

Cylinder inside diameter

40 mm

Cylinder (outside diameter)

45 mm

Size

40/45 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382833 ABUS 04996 Euro profile cylinder 40 / 45mm

Description

Production according to DIN EN 1303, DIN 18252 and ISO 9001:2008
With emergency and danger function
For house entrance doors or apartment closing doors
Including three keys

This text is machine translated.