• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABDI57555 Automatic door opener with release mechanism

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ABUS electric mini door opener multi-functional

  • Rke transmitter at the push of a button

Technical specifications

  • Nominal voltage 9 - 16 V, for ac and dc
  • Small installation dimensions - only 16 mm wide
  • Power consumption 0.48 A at 12 V AC
  • Resistance: 20 Ω at 12 V AC
  • Break-in ability 4,000 N
Operating voltage

12 V AC

Product type

Automatic door opener with release mechanism

Door opener dimensions

16 mm

Door stop

Left/Right

Mechanical unlocking

Yes

Dim

(L x W x H) 68 x 35 x 20 mm

Height

20 mm

Length

68 mm

Width

35 mm

Documents & Downloads

Datasheet

Datasheet 1095827 ABUS ABDI57555 Automatic door opener with release mechanism

User & Safety Instructions

User & Safety Instructions 1095827 ABUS ABDI57555 Automatic door opener with release mechanism

Description

The electric door opener from ABUS unlock the door at the push of a button, without that the door personally to be opened. Preferably, door opener on house doors of apartment buildings, commercial premises or companies.

This text is machine translated.

Features

  • With case adjustment and mechanical unlocking
  • With radius case
  • ET 85 with lock, i.e. the door opener remains in contact as long as unlocked until the door is opened.

Scope of delivery

  • Mini door opener

More interesting products

(*All information is plus legal VAT)