• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDVI Security F0526000005 Magnet

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CDVI adhesive agent 180 kg

  • Holding force 180 kg
  • Surface-mount version (AP)
  • Opens in case of power failure
  • Wear-free

Technical specifications

  • Dim. Magnet (L x W x H) 167 x 34 x 21 mm
  • Dim. Anchor plate (L x W x H) 130 x 32 x 9 mm
  • Power supply: 12/24 V DC
  • Current consumption (typ.): 12 V DC = 550 mA; 24 V DC = 275 mA
Operating voltage

12 V DC, 24 V DC

Product type

Magnet

Current consumption

12 V DC = 550 MA; 24 V DC = 275 mA

Documents & Downloads

Datasheet

Datasheet 2482967 CDVI Security F0526000005 Magnet

User & Safety Instructions

User & Safety Instructions 2482967 CDVI Security F0526000005 Magnet

Description

Magnetic clamp, surface-mounted version (AP) 180 kg 12/24 V DC.

This text is machine translated.

Features

  • Feedback via relay
  • High corrosion resistance
  • Recommended for indoor use (IP54 rating)
  • No remaining magnetism.
  • Built-in varistor (protection against residual voltage).

Scope of delivery

  • Anchor plate
  • Cable
  • Mounting material.

More interesting products

(*All information is plus legal VAT)