• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABUS PREFIRA Connect Plus Smoke detector network-compatible (Ø x H) 110 mm x 28.5 mm

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS Smoke detector ABUS PREFIRA Connect Plus SC2100 network-compatible

  • Radio-controlled smoke detector for simultaneous alarm in many rooms
  • Up to 15 detectors per radio group - Ideal for large houses
  • Fewer false alarms thanks to insect protection & pollution compensation

Technical specifications

  • Coverage area: 60 m²
Product type

Smoke detector

Detector features

network-compatible

SPL

85

Dim

(Ø x H) 110 mm x 28.5 mm

Certification

EN14604

Content

1 pc(s)

Weight

0.22 kg

Weight, information

incl. battery

Width

100 mm

Height

28.5 mm

Depth

110 mm

(Ø)

110 mm

Documents & Downloads

Datasheet

Datasheet 3730873 ABUS ABUS PREFIRA Connect Plus Smoke detector network-compatible (Ø x H) 110 mm x 28.5 mm

User & Safety Instructions

User & Safety Instructions 3730873 ABUS ABUS PREFIRA Connect Plus Smoke detector network-compatible (Ø x H) 110 mm x 28.5 mm

Description

The PREFIRA CONNECT wireless smoke detector ensures that an alarm is heard everywhere where networked detectors are installed – Ideal for larger apartments, houses or several floors. Up to 15 smoke and heat detectors can be linked to a radio group, so that when smoke is detected all detectors can be alerted simultaneously. For apartment buildings several radio groups can even be coupled, e.g. to alert the stairwell and the apartments together. At the same time, the detector reduces false alarms due to insect protection grilles, pollution compensation and a double-controlled smoke detection. The status-LED is integrated discreetly in the housing and automatically dims when dark. Thanks to the adhesive pad with magnetic holder the mounting can be done quickly and without drilling.

This text is machine translated.

Features

  • Simple wireless networking: Up to 15 networked smoke and heat detectors can form a radio group – thus alarming in case of danger of all the interconnected detectors
  • Networked radio groups (multiple groups): Up to 15 simple radio groups can be combined into a multiple group - for example, in order to pair the warning devices in the individual apartments with the wireless group in the staircase
  • Flat design (height only 2.85 cm)
  • Smoke detector with loud alarm
  • Improved smoke chamber technology with two infrared LEDs
  • Insect screen around the smoke chamber
  • Pollution compensation with recalibration
  • Translucent LED for discreet optics
  • Bedroom suitable thanks to adaptive LED brightness
  • Large-area test button (can also be reached with a broomstick/rod)
  • Mute function via test key (alarm after 10 min. reactive)
  • Firmly installed CR123A battery (up to 10 years)
  • Automatic self-test every 8 seconds - does not replace regular manual test
  • Audible and visual alarm (status LED)
  • Easy adhesive mounting without drilling: The detector can be fixed to the ceiling quickly and securely thanks to the pre-attached adhesive pads - or alternatively, with the supplied screws and plugs
  • Integrated magnetic holder: The detector can be easily attached to the mounting plate thanks to the integrated magnets
  • Q-Label and certified according to EN 14604:2005/AC:2008 (KRIWAN test center)

Scope of delivery

  • 3M adhesive pad including magnetic holder
  • - 2 x screws
  • 2 x plugs
  • User manual

More interesting products

(*All information is plus legal VAT)