• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS AU1421 Warning label CCTV Languages German (W x H) 74 mm x 52.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warning Stickers Video surveillance with ABUS Logo 74 x 52.5 mm

  • Printed on both sides
  • Reflective
  • Weather-resistant

Technical specifications

Dim

(W x H) 74 mm x 52.5 mm

Product type

Warning label

Type

CCTV

Weight

0

Factory colour

Red

White

Content

1 pc(s)

Width

74 mm

Height

52.5 mm

Languages

German

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1328786 ABUS AU1421 Warning label CCTV Languages German (W x H) 74 mm x 52.5 mm

Description

Point out to customers, employees and passers-style video surveillance or alarm protection. This professional warning sticker and can save you a lot of trouble in advance.

This text is machine translated.

Features

  • For "on-Glass" and "behind-the-glass" fastening
  • For publicly accessible rooms is a reference to video surveillance by law.

Scope of delivery

  • Warning stickers.