• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH 40205 Warning label CCTV (W x H) 21 cm x 14.8 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warning sticker Video surveillance, data protection DIN A5

  • Pictogram according to DIN 33450
  • Self-adhesive PE film for attaching to smooth surfaces
  • Can be individually labeled with a permanent pen

Technical specifications

Dim

(W x H) 21 cm x 14.8 cm

Product type

Warning label

Type

CCTV

Factory colour

Blue

White

Content

1 pc(s)

Width

21 cm

Height

14.8 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2101763 PENTATECH 40205 Warning label CCTV (W x H) 21 cm x 14.8 cm

Description


Warning sticker for video surveillance - as a notice and as a deterrent.
The optimal supplement for your surveillance cameras: The sticker can be individually labeled with a permanent pen and attached as a warning or sign on a smooth surface even outdoors. Thus your visitors are informed about the video surveillance - and uninvited guests are deterred. The information on video surveillance is partly already filled out and can be supplemented individually.

For dummy cameras and real cameras.
The warning label is designed to complement video surveillance systems. The sticker is also very suitable for dummy cameras, as the installed devices look even more convincing. This will deter burglars even more effectively.

This text is machine translated.

Scope of delivery

  • 1 x warning sticker.

Hints

Permanent pen not included.