• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS AU1422 Warning label Alarm secured Languages German (W x H) 14.8 cm x 10.5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warning Sticker alarm system with ABUS Logo 148 x 105 mm

  • Printed on both sides
  • Reflective
  • Weather-resistant

Technical specifications

Dim

(W x H) 14.8 cm x 10.5 cm

Product type

Warning label

Type

Alarm secured

Factory colour

Red

White

Content

1 pc(s)

Width

14.8 cm

Height

10.5 cm

Languages

German

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1328787 ABUS AU1422 Warning label Alarm secured Languages German (W x H) 14.8 cm x 10.5 cm

Description

Point out to customers, employees and passers-style video surveillance or alarm protection. This professional warning sticker and can save you a lot of trouble in advance.

This text is machine translated.

Features

  • For "on-Glass" and "behind-the-glass" fastening
  • Available in two sizes.

Scope of delivery

  • Warning stickers.