• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS BW8085 XEVOX 360 ECO Motion detector

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 60.99 / piece)
€ 60.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XEVOX 360 ECO 360° detector

  • Coverage area with a diameter of 13 m

Technical specifications

  • Alarm contact: NC, Lid switch: NC
  • Detection angle: 360°
  • - Range 13 m max.
  • Power consumption: 9.5 mA
  • Power supply 9 - 16 V/DC
  • Power consumption: 9.5 mA
  • Switching voltage: 24 V/DC
  • Switching current: 100 mA
Product type

Motion detector

Features

Tamperproof

Width

60 mm

Height

26 mm

Depth

135 mm

Dim

(W x H x D) 60 x 26 x 135 mm

Content

1 pc(s)

Detection angle

360°

Contact type

Alarm contact: NC, Lid switch: NC

Switching current

voltage:100 mA

Power consumption (idle/triggered)

9.5 mA

VdS No.

-

Operating voltage

9 - 16 V DC

Documents & Downloads

Datasheet

Datasheet 751342 ABUS BW8085 XEVOX 360 ECO Motion detector

User & Safety Instructions

User & Safety Instructions 751342 ABUS BW8085 XEVOX 360 ECO Motion detector

User & Safety Instructions 751342 ABUS BW8085 XEVOX 360 ECO Motion detector

Description

XEVOX motion detectors were developed specially for the protection of private, commercial and industrial property This PIR motion sensor provides all-round detection, and no one will pass undetected. It monitors the movements in a circular coverage area with a diameter of 13 m at an installation height von 4 metres.

Features

  • Microprocessor-controlled PIR-sensor
  • Walk-test function
  • Sabotage protection through lid contact
  • High HF-immunity
  • Automatic, temperature-dependent sensitivity control
  • White-light filter
  • Pulse counter.