• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS AZBW10000 AZBW10000 Motion detector

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS wire-motion detector

  • Passive infrared motion detector (PIR) for indoor useOptional animal immune (PET): Insensitive to animals up to approx. 15 kgMonitors entire rooms

Technical specifications

  • Detection range: 18 mABS casing materialMax. operating temperature: 55 °CMounting type: ConstructionMounting location: WallConnections: NC, 100 mA, 24 V DCPower supply: 9 - 16 V DC (standard 12 V DC)
Product type

Motion detector

Factory colour

White

Width

65.4 mm

Height

86.8 mm

Depth

45.5 mm

Weight

80 g

Dim

(L x W x H) 50 cm x 65.4 mm x 86.8 mm

Content

1 pc(s)

Length

50 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2564525 ABUS AZBW10000 AZBW10000 Motion detector

User & Safety Instructions

User & Safety Instructions 2564525 ABUS AZBW10000 AZBW10000 Motion detector

Description

SAFE LIFE: WATCH YOUR INTERIORSPIR detector: Inconspicuous, effective, energy-saving: The wire motion detector is equipped with a passive infrared sensor (PIR). It detects heat movements caused by humans in its detection field and reports every event to the alarm control center. Optional PET immunity: For the beloved pet. Optional "Animal immune" function, individually adjustable in 3 stages: This distinguishes between humans and animals: Moving persons are reliably detected, pets up to 15 kg are ignored. In rare cases, however, a lighter animal may also trigger the detector, e.g. when it moves close to the detector, jumps or flies. The ability to optionally configure animal immunity on the detector reduces the complexity of planning, installation and storage.Technology and installation: Optimum mounting location is in a corner, about 1.80 to 2.40 meters above the ground. The expected direction of an intruder's movement should be across the detector. The viewing angle is about 90 degrees, the detection range (depending on the mounting height) up to 18 x 18 meters. The new spherical lens design makes the detector even more reliable and offers a much more even cover. Thanks to the integrated low-level protection, the detector does not have a blind spot and also detects people directly below its mounting position. Use the jumper to set the sensitivity of the detector. With its integrated, common resistance combinations, which are configured by means of jumpers, the wiring to the alarm control center is flexible and quick.

This text is machine translated.

Features

  • High security: No blind spots thanks to low-level creep protectionTime-saving installation thanks to preconfigured, common resistance combinations for alarm and tamper monitoring on the detector, which can be conveniently set using jumpers (jumpers)Detection method: Heat detectionAdjustable sensitivityImpulse selector switchTamper proofStatus indicatorWhite light filter.

Scope of delivery

  • 1x wire motion detector
  • 1x pet mask

More interesting products

(*All information is plus legal VAT)