Protect window panes effective against burglary The wire detector monitors a single window with a radius of up to 2 m. For this purpose, the detector with the help of the enclosed adhesive directly to the window to be window. Function and important assembling instructions The detector detects the ultrasonic frequencies caused by breakage of glass and report the alarm center. It is at a distance of 20 to 50 mm to the frame of the window. Important: The detector should be located so as to be immediately noticed, if there is no contact more for the disk. The cable should also when opening and closing the window is not squeezed. The glass breakage detector requires no power supply.
This text is machine translated.
Features
Potential-free glass breakage detector for attaching to the window (including suitable glue)
No power supply necessary
Ideal for mechatronic components with terminal or for use with radio opening detectors
Cable length 2 m (2-wire)
Detection range: Radius 2 m.
Scope of delivery
Potential-free glass breakage detector including 2 m cable
Connection to wire alarm system or existing radio-opening detector.
Description
Protect window panes effective against burglary The wire detector monitors a single window with a radius of up to 2 m. For this purpose, the detector with the help of the enclosed adhesive directly to the window to be window. Function and important assembling instructions The detector detects the ultrasonic frequencies caused by breakage of glass and report the alarm center. It is at a distance of 20 to 50 mm to the frame of the window. Important: The detector should be located so as to be immediately noticed, if there is no contact more for the disk. The cable should also when opening and closing the window is not squeezed. The glass breakage detector requires no power supply.
This text is machine translated.
Features
Potential-free glass breakage detector for attaching to the window (including suitable glue)
No power supply necessary
Ideal for mechatronic components with terminal or for use with radio opening detectors
Cable length 2 m (2-wire)
Detection range: Radius 2 m.
Scope of delivery
Potential-free glass breakage detector including 2 m cable
Adhesive
User manual.
System requirements
Connection to wire alarm system or existing radio-opening detector.