• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS MK2000W Magnetic contact

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

279 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact Type: NO
  • Power rating: 5 W
  • Switching voltage 100 V/DC
  • Switching current: 100 mA
Product type

Magnetic contact

Cable length

5.00 m

Factory colour

White

Width

11 mm

Height

12 mm

Depth

48 mm

Dim

(W x H x D) 11 x 12 x 48 mm

Content

1 pc(s)

Contact type

NO

Switching capacity

5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 750757 ABUS MK2000W Magnetic contact

Description

This reed switch was developed specially for applications where a normally opened contact (NO) is required. Contrary to the conventional magnetic contacts this reed contact is open in the rest state. The contact can be installed flush or recessed, in parallel or end-to-end. Surface mounting accessories (housing, plate and screws) are included.

Features

  • Connection cable approx. 5 m LIYY, 2 x 0.14 mm

More interesting products

(*All information is plus legal VAT)