• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7107672 Magnetic contact

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

286 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic contact, NC metal heavy duty, grey

  • Zinc alloy housing for better rust resistance, durability and strength.
  • Contact type: NC (Normal Closed)
  • Supports surface and flush mounting
  • Ideal for window and door security

Our service for you

Technical specifications

  • Operating Voltage: 0 - 24 V/DC
  • Max. Rated power: 10 W
  • Contact type: NC (Normally Closed)
  • Cable length: approx 25 cm
  • Material: Zinc-alloyed
  • Separation distance: 25 - 35 mm
Product type

Magnetic contact

Operating voltage

24 V DC

Cable length

25 cm

Width

50 mm

Height

9.6 mm

Depth

20 mm

Weight

50 g

Dim

(W x H x D) 50 x 9.6 x 20 mm

Content

1 Set

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3553836 Sygonix SY-7107672 Magnetic contact

User & Safety Instructions

User & Safety Instructions 3553836 Sygonix SY-7107672 Magnetic contact

Warranty Terms

Warranty Terms 3553836 Sygonix SY-7107672 Magnetic contact

Description

Features

  • Suitable for metal doors and windows include rolling doors
  • Can be integrated with access control or anti-theft alarm system
  • Features a recessed door sensor, hidden window contact and reed switch

Scope of delivery

  • 1x Door/window sensor
  • 4x Screws
  • User manual

More interesting products

(*All information is plus legal VAT)