• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6056896 Magnetic contact

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

867 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-wire NC magnetic contact sensor

  • Secures windows and doors
  • Suitable for surface and flush mounting
  • NC switching contact

Our service for you

Technical specifications

  • Max. switching current 0.5 A
  • Rated output: 12 W
  • Contact Type: NC (Normally Closed)
  • Cable length 1 m (2-core)
  • PC case materials
  • Separation distance: Max. 15 mm
  • Dim. Reed contact and magnet: (L x B x H): Each 64 x 13 x 13 mm
Product type

Magnetic contact

Operating voltage

24 V DC

Cable length

1 m

Factory colour

White

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3028448 Sygonix SY-6056896 Magnetic contact

User & Safety Instructions

User & Safety Instructions 3028448 Sygonix SY-6056896 Magnetic contact

Warranty Terms

Warranty Terms 3028448 Sygonix SY-6056896 Magnetic contact

Description

The Sygonix magnetic contact sensor serves to secure windows and doors. It is suitable for surface as well as flush mounting.

This text is machine translated.

Features

  • Includes 1m cable (2-wire)

Scope of delivery

  • Door/window sensor
  • 4x Screws
  • 2x Double-sided adhesive tape
  • User manual

More interesting products

(*All information is plus legal VAT)