• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7107960 Magnetic contact

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

393 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic contact NC ABS black round

  • Easy installation
  • Contact type: NC (Normal closed)
  • Supports surface and flush mounting
  • Ideal for door and window security.

Our service for you

Technical specifications

  • Operating Voltage: 0 - 24 V/DC
  • Max. Rated power: 10 W
  • Contact type: NC (Normally Closed)
  • Cable length: approx 25 cm
  • Material: ABS
  • Separation distance: 25 - 35 mm
Product type

Magnetic contact

Operating voltage

24 V DC

Cable length

25 cm

Factory colour

Black

Width

19 mm

Height

25 mm

Weight

20 g

Dim

(W x H) 19 mm x 25 mm

Content

1 Set

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3553980 Sygonix SY-7107960 Magnetic contact

User & Safety Instructions

User & Safety Instructions 3553980 Sygonix SY-7107960 Magnetic contact

Warranty Terms

Warranty Terms 3553980 Sygonix SY-7107960 Magnetic contact

Description

Features

  • Suitable for installation in (wooden) windows, doors, and cabinets.
  • Controls lighting in cabinets, kitchens, and wardrobes.
  • Features a recessed door sensor, hidden window contact, and reed switch.
  • Ideal for access control and lighting applications.

Scope of delivery

  • 1x Door/ window sensor
  • 1x User manual

More interesting products

(*All information is plus legal VAT)