
Technical specifications
- Max. Contact rating 100 V/5 W/0.05A
- Contact Type: NC
- Power rating: 5 W
- Product type
Magnetic contact
- Cable length
2.00 m
- Factory colour
White
- Width
11 mm
- Height
12 mm
- Depth
48 mm
- Dim
(W x H x D) 11 x 12 x 48 mm
- Content
1 pc(s)
- Contact type
NC
- Switching capacity
5 W
- Switching current
voltage:100 mA
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 750754 ABUS FU7350W ABUS SECURITY-CENTER - ABUS FU7350W - Fenster- und Türensensor - weiß Magnetic contact
Conformity certificate
Conformity certificate 750754 ABUS FU7350W ABUS SECURITY-CENTER - ABUS FU7350W - Fenster- und Türensensor - weiß Magnetic contact
Description
Features
- Connection cable approx. 4 m, 4 x 0.14 mm
Frequently Bought Together
(*All information is plus legal VAT)€ 234.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















