
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Highlights & Details
ABUS LS1020 ECOLINE IR light barrier
- 20 m range
- Water-proof (IP66)
- Sabotage monitor
Technical specifications
- Operating voltage: 12 - 24 V/AC/DC
- Operating temperature range: -20 to +60°C
- Range max. 20 m in free field
- Power consumption 20 - 25 mA
- Product type
IR light barrier
- Features
Tamperproof
- Switched outputs
Alarm output: Relay (N.O./N.C.): 1 A/ 120 V/AC · Sabotage output: N.C. contact: 1 A/ 120 V/AC
IP66
- Width
46 mm
- Height
95 mm
- Depth
34 mm
- Dim
(W x H x D) 46 x 95 x 34 mm
- Content
1 Set
- Power consumption (idle/triggered)
20 - 25 mA
- Operating temperature
-20 – +60 °C
- Operating voltage
12 - 24 V AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 751390 ABUS LS1020 ECOLINE IR light barrier
User & Safety Instructions
User & Safety Instructions 751390 ABUS LS1020 ECOLINE IR light barrier
Description
Easily installable infrared light barrier for interior and exterior! This photoelectric sensor monitors a range of up to 20 m. Smart protection against sabotage of the transmitter and receiver ensures maximum operational safety. Set these sensors in combination with our alarm systems to monitor hallways, doors, or parking lots.
Scope of delivery
- Sender
- Receiver
- Assembling material
- Operating instruction.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 276.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























