
Highlights & Details
ABUS 16-channel PoE network video recorder (NVR)
- Live view and recording of up to 16 IP cameras @ 8 MPX (4K)
- Integrated PoE switch (max. 200 Watt)
- Local monitor output supports up to 8 MPX (4K) resolution
Technical specifications
- Monitor outputs: 1 x VGA, 1 x HDMI
- Alarm inputs (NO/NC): 16
- Data backup: 2 x USB 2.0, 1 x USB 3.0
- Audio: Line in: 1 x phono (2.0 V s-s, 1000 Ω) – for network transmission only, audio out: 2 x phono (600 Ω)
- Video compression: MPEG-4, H.264, H. 265 (incl. Dynamic GOP)
- Relay output: 4 (rating 12 V DC/1 A)
- Resolution recording @ Frame rate per camera: 12 MPX, 8 MPX, 6 MPX, 5 MPX, 4 MPX, 3 MPX, 2 MPX, 1080p, 720p, VGA @ 25 fps
- Total frame rate (PAL): 400 fps
- Resolution HDMI output: 4K(3840x2160)/60Hz, 4K(3840x2160)/30Hz, 1920x1080/60Hz, 1600x1200/60Hz, 1280x1024/60 Hz, 1024x768/60Hz
- Network connection: 16 x RJ45 PoE (IEEE 802.3 af/at, max. 200 watt) + 2 x RJ45 10/100/1000 Mbps
- Resolution VGA output: 1920x1080p/60Hz, 1280x1024/60Hz, 1280x720/60Hz, 1024x768/60Hz
- Product type
Network video recorder
- Signal standard
IP
- PoE
IEEE 802.3af (12.95 W)
IEEE 802.3at (25.5 W)
- Width
450 mm
- Height
95 mm
- Weight
1 kg
- Dim
(L x W x H) 440 x 450 x 95 mm
- Resolution (max.)
3840 x 2160 p
- App compatibility
Yes
- Length
440 mm
- Outputs
HDMI, VGA
- Resolution
HDMI output: 4K (3840 x 2160), VGA output: 1920 x 1080
- Recording time
At 6 MPX @ 8 Mbps: 18 hours/TB, at 1080p @ 2 Mbps: 74 hours/TB
- No. of channels (details)
16
- Operating voltage
230 V
Documents & Downloads
Datasheet
Datasheet 2473299 ABUS NVR10030P Network video recorder
User & Safety Instructions
User & Safety Instructions 2473299 ABUS NVR10030P Network video recorder
Information
Information 2473299 ABUS NVR10030P Network video recorder
Description
Stream, operate, record and stream up to 16 cameras live
The ABUS network video recorder (NVR) records video streams of up to 16 cameras in a stable and reliable manner. The ABUS NVRs are characterized by simple and flexible operation and can be integrated as a recording solution in any project.
Convenient commissioning
When connected to the integrated PoE switch, it supplies the cameras with power and takes over the configuration of the network parameters. The setup of the cameras in the recorder works in no time at all thanks to the intuitive installation wizard, the clear menu allows a simple and fast programming. All ABUS cameras are integrated deep by protocol and therefore offer full functional scope.
Free selection during operation
The local menu of the live view is clearly arranged and self-speaking. Alternatively, the recorder can be accessed via a web browser, ABUS CMS software or app
ABUS link station
The ABUS NVRs support the ABUS Link Station service. This allows easy setup in the app, the NVR is accessed from the Internet without the need for complex port forwarding. Furthermore, the service offers a solution if only one IPv6 Internet address is available at the site.
This text is machine translated.
Features
- Views: 1/4/6/8/9/16
- Number of HDDs: 4
- PTZ control: Via network, RS-485 interface, keyboard interface
- Number of users: 31
- Network cameras: ABUS network cameras, 3rd-party (abus.com), RTSP
- Storage medium: 4 x SATA HDD (up to 10 TB per HDD)
- Alarm: Acoustic warning signal, OSD signal, e-mail, CMS, alarm output
- Control: USB mouse
- Simultaneous network access: 128 camera connections
- RS-485 interface
- Loi Sarkozy compliant (only valid for FR)
- Recording modes: Manual, schedule, motion detection, alarm input, VCA
- Software: ABUS CMS software, integrated web server
- Hardware watchdog
- Mobile access: ABUS Link Station Lite / Pro (Apple iOS & Android)
- Multi-monitor function
- Network functions: Live view, playback, data export, settings
- Search modes: Event, Date & Time, Smart Search, VCA
- User levels: 3
Scope of delivery
- 1 x Embedded NVR
- 1 x USB wireless mouse
- 4 x SATA cables
- 1 x quick start guide
- 1 x mounting material.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






