• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS SG1670 Alarm flashing light Red Indoors, Outdoors 12 V DC

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stroboscope flashing light for indoors and outdoors

  • For indoor and outdoor installation.
  • Flash frequency: 70 flashes/minute
  • Easy mounting

Technical specifications

Product type

Alarm flashing light

Factory colour

Red

Flash rate

70 flashes/min

Used at

Indoors

Outdoors

Operating voltage

12 V DC

Width

175 mm

Height

110 mm

Depth

75 mm

Dim

(W x H x D) 175 x 110 x 75 mm

Operating voltage

12 V DC

Weight

280.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 750923 ABUS SG1670 Alarm flashing light Red Indoors, Outdoors 12 V DC

Description

The splash proof case makes this flashing light suitable for both indoor and outdoor use. The powerful Xenon strobe stands out across a long distance.

Scope of delivery

  • Including mounting plate for surface mounting on walls.

More interesting products

(*All information is plus legal VAT)