• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH 33134 Alarm flashing light Red Indoors, Outdoors 12 V DC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BL02 12 V DC Alarm Strobe Light (Red)

  • Accessories for alarm systems
  • Low power consumption max. 150 mA
  • With pigtail connecting wires

Technical specifications

  • Approx. 50 cm long connection wires
  • IP55
Product type

Alarm flashing light

Factory colour

Red

Flash rate

90 flashes/min

Used at

Indoors

Outdoors

Operating voltage

12 V DC

Height

49 mm

(Ø)

77 mm

Dim

(Ø x H) 77 mm x 49 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1175123 PENTATECH 33134 Alarm flashing light Red Indoors, Outdoors 12 V DC

User & Safety Instructions

User & Safety Instructions 1175123 PENTATECH 33134 Alarm flashing light Red Indoors, Outdoors 12 V DC

Description

This Flashlight is in the compact, weatherproof case with red panel. It is suitable for both outdoor and indoor and can be connected to an alarm system with a 12 V/DC alarm output can be connected.

This text is machine translated.

Features

  • High flash frequency about 90 rpm (1.5 Hz)
  • Approximately 50 cm long connector wires
  • Attached from the rear with the supplied M5 nut*2*.

Scope of delivery

  • Flashlight2x snap ring2x M5 nuts

More interesting products

(*All information is plus legal VAT)