• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS Smartvest Pro Funk-Öffnungsmelder FUMK45000 Wireless alarm system extension Wireless door alarm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartvest Pro radio-opening detector, magnetic contact, for window / doors, protection against burglary / theft, triggers alarm, cordless

  • Detects each opening, for protection against burglary/ theft
  • Cordless, install yourself in no time at all
  • For windows and doors
  • Comfort function as needed

Technical specifications

  • Radio modulation FSK
  • Transmitted power 11.3 dBm
Product type

Wireless alarm system extension

Power supply (details)

Battery CR2032 (3V); max. 1 year battery life

App compatibility

Yes (software)

Series

ABUS Smartvest

100 m

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Features

with wireless door alarm

Component

Wireless door alarm

Hub

Required

External alarm

internet

Frequency

868.3 MHz

Function

Door alarm

Factory colour

White

Width

250 mm

Height

100 mm

Signal transmission

Radio

Base current consumption

0,014 mA

Power supply (LOV)

battery-powered

Cable colour

Multicolour

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436322 ABUS Smartvest Pro Funk-Öffnungsmelder FUMK45000 Wireless alarm system extension Wireless door alarm

Information

Information 3436322 ABUS Smartvest Pro Funk-Öffnungsmelder FUMK45000 Wireless alarm system extension Wireless door alarm

Description

Guard for door & window

Small and discreet guarded opening detector reliably all doors and windows, on which they are placed. You report every unauthorized opening immediately. They can also be used for practical everyday scenarios as required.

If an unauthorized person tries to get into your home, windows or doors are always affected. Whether you are at home or on the road during the night: If the radio alarm system Smartvest Pro is activated, a Smartvest Pro radio-opening detector registers every unauthorized opening and triggers an alarm immediately. This also includes a push notification of all connected users via the Smartvest Pro-APP.

Therefore it's best to equip all windows and doors with detectors that could be accessed by the burglar. Also keep in mind that climbing aids, such as garbage cans, can quickly access the upper floor and often require a side entrance over the basement or garage protection.

But not only in case of emergency is this smart opening detector a help, it also makes a good impression in everyday life: You can use it to come home, for example, in order to switch on a commercially available standard floor lamp automatically by means of a separately available Smartvest Pro wireless socket. The battery lasts long and can be easily replaced. For a pleasantly safe home. For you and your family.

This text is machine translated.

Features

  • The Smartvest Pro radio-controlled contact switch reliably detects and registers any unauthorized opening at windows, front door, terrace door and Co.
  • For protection against burglary and theft
  • Triggers an alarm and starts all individually configured scenarios in combination with the wireless alarm system Smartvest Pro
  • Optional convenience, such as “when cellar door is open, then light on” in combination with the Smartvest Pro wireless outlet and a standard floor lamp
  • Small and inconspicuous, consisting of two parts for window frames and cover frames or door frames and door leaf
  • Simple installation (with adhesive pad or screws, included in delivery)
  • Easy-to-change battery included

Scope of delivery

  • Smartvest Pro Radio-opening detector
  • 1 x battery
  • 4 x distance elements
  • Fitting Material
  • Quick Guide

System requirements

  • Smartvest Pro Wireless-Alarm system - Zentrale

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)