• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver SHA-220 118111600000 Wireless alarm system set

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Denver Smart home alarm system SHA-220

  • TUYA Platform
  • Compatible with Alexa & Google control unit
  • Door sensor
  • PIR sensors;
  • Remote control + 2x RFID tags
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.
  • 'Powered by tuya' logo on a black background; indicates support for Tuya technology.

Technical specifications

Product type

Wireless alarm system set

Power supply (details)

230 V

App compatibility

Yes

Frequency range

2.4 GHz

Dim

(W x H x D) 13.50 x 10 x 2 cm

Tuya

Alexa

Google Home

Features

with wireless motion detector

with wireless door alarm

Frequency

433 MHz

Function

Alarm set

Weight

0.77 g

Factory colour

White

Width

13.50 cm

Height

10 cm

Depth

2 cm

Power supply (LOV)

mains-powered

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637090 Denver SHA-220 118111600000 Wireless alarm system set

Description


A new look at security – the Denver SHA-220 smart alarm system!

Are you looking for a reliable monitor for your house, which is not only safe but also intelligent? The Denver SHA-220 offers comprehensive protection that seamlessly integrates into your modern day-to-day life.

Smart Command Center: Based on the proven TUYA platform, this system is fully compatible with your Smart home. Control everything comfortably via APP or use voice commands via Amazon Alexa and Google Assistant.Always connected: Count on double security. The system uses Wi-Fi for everyday use and has a 4G LTE/GSM module (for SIM cards) for backup. In an emergency, you get instant text alerts or phone calls wherever you are.

Complete and readyto go: No long setup necessary! The set contains everything, WAS you need: Keypad, motion detector (PIR), door/window sensors, remote controls, RFID-tags and warning signs. All components are already pre-coupled for a lightning fast installation.

Power failure protection: The built-in 1500mAh lithium-ion battery keeps your home safe for over 20 hours even during a power failure.

Enjoy the good sense of security – easy, Smart and reliable.

Upgrade now with the Denver SHA-220!

This text is machine translated.

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)