• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMOU Smart Alarm Security Kit KIT-ALARM(ZG2) Wireless alarm system set Motion detector

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Imou Smart alarm security kit - intelligent security system for your home

  • Simple integration with security cameras and APP support
  • Real-time notifications on your smartphone
  • User-friendly installation and intuitive operation
  • Support for up to 32 Zigbee sensors for system expansion
  • Smart linking of intrusion detection and emergency help scenarios
  • Effective alarming via audible and visual alarms
  • Long battery life for long-term use
  • Minimized traffic for maximum data security
  • Compact device design for discrete installation
  • Remote control via the Imou Life APP
  • Precise motion detection even in the dark
  • Versatile installation options for sensors
  • One-click alarm for quick emergency notification
  • Manipulation protection on door/window sensors
  • Customizable scenarios and Smart-home functions
  • Symbol image for IMOU Smart Alarm Security Kit KIT-ALARM(ZG2) Wireless alarm system set Motion detector

Technical specifications

  • WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Product type

Wireless alarm system set

App compatibility

Yes

Frequency range

2.4 GHz

Zigbee

Features

with wireless motion detector

with wireless door alarm

Component

Motion detector

Factory colour

White

UKCA

yes

Siren

yes

Door/window sensor battery voltage

3 V

Central control unit operating temperature (T-T)

-10 - 55 °C

Central control unit operating relative humidity (H-H)

0 - 95 %

Central control unit dimensions (WxDxH)

68 x 68 x 24 mm

Door/window sensor

yes

Security camera

no

Wi-Fi (central control unit)

yes

Central control unit

yes

User guide

yes

Motion sensor

yes

Documents & Downloads

Datasheet

Datasheet 3414943 IMOU Smart Alarm Security Kit KIT-ALARM(ZG2) Wireless alarm system set Motion detector

User & Safety Instructions

User & Safety Instructions 3414943 IMOU Smart Alarm Security Kit KIT-ALARM(ZG2) Wireless alarm system set Motion detector

Description

The Imou Smart alarm system security kit offers reliable protection for your home. It includes a central control unit (gateway), two door/window sensors, a motion sensor and a programmable Smart button. The Imou Smart alarm system security kit helps you protect your home effectively and sends instant notifications on your smartphone whenever security events occur. Simple integration with other Imou devices enables comprehensive monitoring and control of the Imou Life APP. The intuitive operation and the versatile adjustment options make it the optimum choice for both beginners as well as experienced users.

Main controller (gateway)
The system's central control unit connects up to 32 Imou detectors and keeps your alarm system online at all times. With its compact design and the support for both wired as well as wireless connections it provides maximum flexibility with the installation.

Door/window sensors
The sensors monitor the status of doors and windows and send immediate notification of unauthorized opening. With their discreet design they fit inconspicuously into any environment.

Motion sensor
The motion sensor detects movements in your home and can be linked with Imou cameras to start recording automatically during suspicious activities. Advanced sensor technology eliminates false alarms for pets up to 25 kg.

Programmable Smart button
The Smart button can be used in many ways, for example as an emergency button for older family members or for controlling other Smart home devices such as lighting or electrical appliances.
In emergency situations, users can press the alarm button to call help via the gateway. Local alarms are triggered and the message is sent to the user APP.

Real-time notifications: The system sends instant alerts to your smartphone when a sensor is triggered. Via the APP you can also view alarm logs and adjust settings remotely, in order to remain informed at all times.
Local siren: If there is any intrusion, an alarm sounds at a sound level of up to 65 dB to warn you and your environment. Alternatively, you can deactivate the silent alarm siren.
Fast response time: All sensors respond immediately to safety-related events and thus guarantee optimum monitoring.
Easy installation: Thanks to the installation guide and user-friendly design, the set-up is quick and easy to install, even without any technical prior knowledge.
Energy efficiency: Sensors are equipped with long-life batteries that guarantee a service life of up to 2 years before replacement is necessary.
Extensibility: The system can be flexibly expanded and can be combined with other Imou devices such as cameras and additional sensors to meet individual safety requirements.

This text is machine translated.

Features

  • Technical data
  • Intelligent Gateway: Supports Wi-Fi (2.4 GHz) and wired connections, connects up to 32 Imou detectors
  • OPERATING VOLTAGE 5 V DC, 1 A
  • Connectivity: WLAN IEEE 802.11 b/g/n 2.4 GHz, ZigBee 3.0
  • WLAN frequency 2.4 GHz (2400 MHz–2483.5 MHz)
  • High frequency power 20 dBm
  • Siren volume Up to 65 dB
  • APP support: Imou Life APP for iOS and Android
  • Dimensions: Ø 74.8 x 24 mm
  • Weight: 60 g
  • Door and window sensor: Detects unauthorized opening of doors and windows
  • Nominal voltage 3 V DC (CR2032 battery)
  • Battery life-span >1 year (20 times/day)
  • Zigbee connectivity
  • WLAN frequency 2.4 GHz (2400 MHz–2483.5 MHz)
  • Transmission power ≤10 dBm
  • Operating temperature -10°C to +55°C (+14°F to +131°F)
  • Notification in low battery status Supports
  • Alarm trigger Distance 23 ± 5 mm
  • Dimensions 52.6 x 39.8 x 13.8 mm
  • Magnet 25.5 mm x 12.5 mm x 13 mm
  • Smart button: Programmable for various functions
  • Operating voltage 3 V DC (CR2032 battery)
  • Connectivity: Zigbee
  • WLAN frequency 2.4 GHz (2400 MHz–2483.5 MHz)
  • Operating temperature: -10°C to +55°C (+14°F to +131°F)
  • Dimensions: Φ 50 mm x 16 mm
  • Battery life-span: >1 year (20 times/day)
  • Motion sensor: Detects movements in the monitored area, animal-friendly, in order to prevent false alarms by pets up to 25 kg
  • Operating voltage 3 VDC (CR123A battery)
  • Connectivity: Zigbee
  • Operating temperature: -10°C to +55°C (+14°F to +131°F)
  • Low battery notification: Supported
  • Measuring angle 90°
  • Standby current ≤15 UA
  • Installation method: Wall mounting
  • Mounting height 2.2 m
  • Low pressure alarm 2.7 V
  • Operating current ≤25 mA
  • Dimensions: Φ 48.4 x 53.4 mm
  • Capturing range: 8 m.
  • Detection angle: 90°
  • Transmission power ≤15 dBm
  • Transmission frequency 2.4 GHz
  • Communication distance: 2 m (open space)
  • Receive sensitivity -96 dBm
  • Battery life-span: >1 year (20 times/day)

Scope of delivery

  • 1x central control unit (gateway)
  • 2x door/window sensors
  • 1x motion sensor
  • 1x programmable Smart button
  • 1x power supply for the gateway
  • 1x user manual
  • 1x Batteries for sensors (already inserted)
  • 1x self-adhesive mounts and mounting materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.98*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)