• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVAC32600 Schloss / Zutrittskontrolle Box

Datasheet (PDF)
EAN:
Part number:
Item no:
13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

ABUS Schloss / Zutrittskontrolle TVAC32600

  • Compatible with IPCB64521, IPCB68521, IPCB34x, IPCB38x, IPCS34x
  • For protected and concealed cabling in internal and external area
  • Robust aluminum construction

Technical specifications

  • Compatible with: IPCB64521, IPCB68521, IPCS34511A, IPCS34511B, IPCS64511A, IPCS64511B
Product type

Box

Series

ABUS Professional

Dim

(Ø x H) 137 mm x 53 mm

Weight

550 g

Factory colour

White

Width

137 mm

Height

53 mm

(Ø)

137 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3088925 ABUS TVAC32600 Schloss / Zutrittskontrolle Box

User & Safety Instructions

User & Safety Instructions 3088925 ABUS TVAC32600 Schloss / Zutrittskontrolle Box

Description

The installation box enables protected wiring in indoor and outdoor areas on a wall or ceiling. The ABUS tube cameras IPCB64521 and IPCB68521 can be conveniently screwed onto the front panel and so quickly and easily installed.

This text is machine translated.

Scope of delivery

  • 1x installation box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.