• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVHS20200 Touch screen

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

ABUS TVHS20200

  • Indoor unit for the intercom system ModuVis
  • Simple operation and communication in excellent sound and image quality
  • Live image display of the video module or from up to 16 network cameras

Technical specifications

  • PoE standard IEEE 802.3af
  • Network connection LAN: RJ45 10M/100M self-adaptive
  • Network connection WLAN: 802.11b/g/n
  • Storage medium: Optional microSD card (max. 32 GB)
  • Connections 1 x RJ45, 1 x DC, 8 x alarm input, 2 x alarm output
Product type

Touch screen

Series

ABUS Professional

Resolution

1024 x 600 p

Operating voltage

12 V.

Dim

(W x H x D) 200 x 140 x 15 mm

App compatibility

Yes

Resolution (max.)

1024 x 600 p

Operating temperature

-10 - 55 °C

Screen size diagonal (inches)

7 inch

Screen size diagonal (cm)

17.78 cm

Factory colour

White

Microphone

Yes

Width

200 mm

Height

140 mm

Depth

15 mm

Transfer type

LAN

Wi-Fi

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3088956 ABUS TVHS20200 Touch screen

User & Safety Instructions

User & Safety Instructions 3088956 ABUS TVHS20200 Touch screen

User & Safety Instructions 3088956 ABUS TVHS20200 Touch screen

Description


TOTAL MODULAR: THE VIDEO DOOR INTERCOM
See people in front of the door, talk to them, open the door. Easy to install, modular to fit any building - and easy to operate on the monitor
See everything, talk to, just open the door
The 17.78 cm (7") touch monitor is the indoor unit for operating the ModuVis door intercom system. It displays the live images of the video module (and other cameras) and allows the intercom in high voice quality. The door is opened with touch - via the door opener (door buzzer) connected to the video module. The monitor has an internal memory (microSD) for scene recording.
Local and mobile usage comfort: Via monitor & APP
It is operated either via the stationary touch monitor or mobile on the Smartphone/tablet with the help of the ABUS link station APP.
IP Installation (PoE, WLAN)
The communication between the PoE monitor, video module and other modules takes place over the IP network. The monitor is by means of PoE-installation simply wired, or can be used via WLAN and separate power line. 2-wire version: See TVHS20210.
Totally modular, extensively expandable
A clear advantage: The ModuVis system allows you to have up to 49 parties to your home – with one monitor per apartment. The increase in security: Up to 16 IP cameras can be integrated for video surveillance and be displayed on the monitor. Which type of monitor and video module (IP/PoE/WLAN or 2-wire) is also selected – the systems are compatible with one another.

This text is machine translated.

Features

  • Simple operation and communication in excellent voice and image quality within the door entry system
  • Live image display of the video module or from up to 16 network cameras (IP/WLAN)
  • Intercom and respond (e.g. open the door) when someone rings
  • Built-in memory recording (microSD card slot)
  • Save and view pictures of missed people who have been ringing
  • Relay output for door opener of the apartment door
  • Digital input for multi-level doorbell button and connection for existing doorbell
  • PoE network connection and WLAN/WiFi
  • With 6 bits. Wall bracket (mounting plate)

Scope of delivery

  • 1x 17.78 cm (7") PoE Touch Monitor LAN/WiFi
  • 1x Wall bracket
  • 1x connection cable I/O
  • 1x quick instructions
  • 1x safety instructions

Hints

Memory card not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)