• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVAC35202 TVAC35202 Internal power supply unit

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS Security-Center Mini clip-built-in power supply TVAC 35202

  • Installation without tools thanks to the lever spring clamp
  • Fast installation in 55 mm flush-mounted boxes
  • 12 V DC output voltage

Technical specifications

  • Output voltage: 12 V DC
  • Location: Indoors
Product type

Internal power supply unit

Weight

0.000

Width

55 mm

Height

51 mm

Length

26 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1662759 ABUS TVAC35202 TVAC35202 Internal power supply unit

User & Safety Instructions

User & Safety Instructions 1662759 ABUS TVAC35202 TVAC35202 Internal power supply unit

Description

The stabilized Mini clip-installation power supply (230 V AC/12 V DC, 1 A) is used as a power supply for your video components. The further development with a lever spring clamp makes the fast installation without any tools or additional terminal. With its compact dimensions, it is particularly well suited as flush-mounted power supply for installation in a 55 mm flush-mounted boxes and in all those places, where there is little space available for the power supply.

This text is machine translated.

Scope of delivery

  • Installation power supply unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)