
Number
Total (€ 12.99 / piece)
€ 16.99
-24 %
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
5 m pre-fabricated BNC-cable
- BNC-plug on both sides
- Impedance: 75 Ohm
- High-quality pre-fabricated cable
Technical specifications
- Product type
VHS Cable extension
- Version
Cable extension
- Cable length
5.00 m
- Type A
BNC plug
- Factory colour
Black
- Type B
BNC plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
VHS
- Connector version
straight
- Type
BNC<=>BNC
- Weight
0.172
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 752788 ABUS TVAC40030 VHS Cable extension [1x BNC plug - 1x BNC plug] 5.00 m Black
User & Safety Instructions
User & Safety Instructions 752788 ABUS TVAC40030 VHS Cable extension [1x BNC plug - 1x BNC plug] 5.00 m Black
Description
With the high-quality, pre-fabricated coaxial cable you can connect your video components (e.g. camera and recorder) perfectly with one another. The cable resistance amounts to 75 Ohm. A BNC connector is present at both the ends of the cable.
Features
- Application area: Interior
- Connections: BNC (male) - BNC (male)
- Impendence: 75 Ω
- Insulation: PE.
- Insulation resistance: ≤5000 MΩ/KM
- Outer insulation: PVC
- Attenuation: ≤0.32dB/M(200MHZ)
- Outer diameter: 5.0mm
- Operating temperature: -10°C - +60°C
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 22.48€ 18.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![ABUS TVAC40030 VHS Cable extension [1x BNC plug - 1x BNC plug] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/752749_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![ABUS TVAC40030 VHS Cable extension [1x BNC plug - 1x BNC plug] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/752749_BB_00_FB/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Sygonix SY-4714546 VHS Cable extension [1x BNC plug - 1x BNC plug] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/752065_LB_00_FB/sygonix-sy-4714546-vhs-cable-extension-1x-bnc-plug-1x-bnc-plug-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Sygonix SY-4361902 VHS Cable extension [1x BNC plug - 1x BNC plug] 0.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/752065_LB_00_FB/sygonix-sy-4361902-vhs-cable-extension-1x-bnc-plug-1x-bnc-plug-0-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Sygonix SY-4714548 VHS Cable extension [1x BNC plug - 1x BNC plug] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/752065_LB_00_FB/sygonix-sy-4714548-vhs-cable-extension-1x-bnc-plug-1x-bnc-plug-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Sygonix SY-4714554 VHS Cable extension [1x BNC plug - 1x BNC plug] 20.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/752065_LB_00_FB/sygonix-sy-4714554-vhs-cable-extension-1x-bnc-plug-1x-bnc-plug-20-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Sygonix SY-4714552 VHS Cable extension [1x BNC plug - 1x BNC plug] 10.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/752065_LB_00_FB/sygonix-sy-4714552-vhs-cable-extension-1x-bnc-plug-1x-bnc-plug-10-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![ABUS TVAC40040 VHS Cable extension [1x BNC plug - 1x BNC plug] 10.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/752749_BB_00_FB/abus-tvac40040-vhs-cable-extension-1x-bnc-plug-1x-bnc-plug-10-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![ABUS TVAC40020 VHS Cable extension [1x BNC plug - 1x BNC plug] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/752749_BB_00_FB/abus-tvac40020-vhs-cable-extension-1x-bnc-plug-1x-bnc-plug-3-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Reolink PEXCW Current Mains cable [1x DC power plug - 1x Coax socket] 4.5 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/003730473PI00/reolink-pexcw-current-mains-cable-1x-dc-power-plug-1x-coax-socket-4-5-m-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Reolink NC30 Networks Connection cable [1x RJ45 plug - 1x RJ45 plug] 30 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/003730471PI00/reolink-nc30-networks-connection-cable-1x-rj45-plug-1x-rj45-plug-30-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![ABUS TVAC40130 Current, VHS Cable extension [1x BNC plug - 1x BNC plug] 30 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/752829_BB_00_FB/abus-tvac40130-current-vhs-cable-extension-1x-bnc-plug-1x-bnc-plug-30-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Reolink PEXCB Current Mains cable [1x DC power plug - 1x Coax socket] 4.5 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003730472PI00/reolink-pexcb-current-mains-cable-1x-dc-power-plug-1x-coax-socket-4-5-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



