• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVIP83900 IP CCTV camera 2048 x 1536 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IP-Dome camera;2048 x 1536 p;ABUS;TVIP83900

  • 360°/180° panorama views with up to 3 MPX resolution
  • Inconspicuous appearance thanks to compact design
  • Digital, continuous pan, tilt and zoom without mechanical camera movement

Technical specifications

  • ONVIF: Profile S.
  • Alarm input (NO/NC): 1
  • Frame rate 25 fps
  • Digital zoom: EPTZ
  • Electronic shutter: 1/25 s - 1/100000 s.
  • Backlight compensation: BLC
  • IR LEDs: 3 (high power LEDs)
  • Network connection: RJ45
  • Noise suppression: 3D DNR
  • Pan/tilt 360°/80° (ePTZ)
  • Power consumption: 950 mA
  • Day/night switching: Electro-mechanically swiveling IR-blocking filter (ICR), color/B-W
  • Video system: IP
  • White balance: AWB
  • Resolution: 2048(H) x 1536(V) pixels
  • Operating voltage (details): 12 V/DC
  • IR additional light: Yes
  • Material (details): Metal
  • Temperature range: 10°C – 60 °C
Product type

CCTV camera

CCTV features

IR LEDs

ONVIF support

Camera type

Dome camera

Resolution (max.)

2048 x 1536 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Focal length

1,27 mm

Viewing angle

180°

IR range (max.)

5 m

Width

164 mm

Height

153 mm

Depth

46 mm

Dim

(W x H x D) 164 x 153 x 46 mm

Signal standard

IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2510609 ABUS TVIP83900 IP CCTV camera 2048 x 1536 p

Description

360° or 180° panorama monitoring
The compact 3 megapixel Hemispheric indoor IP dome camera offers a continuous field of view of 360° and thus opens up new application possibilities. It is the ideal camera solution for a wide range of environments.

ideal for indoor use
The camera can be used to observe activities from above. The integrated IRS has a range of approx. 5 meters and provides a clear video image even at night. power over Ethernet (PoE) simplifies installation.
The audio inputs and outputs can be used to connect a speaker and microphone, and the alarm input and output can be used to control external alarm devices, such as a siren or light, which react in the event of detection.

Flexible views – easy to use
There are 5 possibilities of image display: A 360° picture, a panorama picture, a double panorama picture, a 360° view with three freely configurable positions as well as a panorama picture with three freely configurable positions.
The camera can be easily operated via the camera web surface. Digital pan, tilt and zoom are so easy to control – the camera's tours are freely configurable.

This text is machine translated.

Features

  • Freely configurable tours
  • up to 25 fps real-time video
  • with alarm input and output and audio input and output.

Scope of delivery

  • Camera
  • Installation CD
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.