• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVVR33603 Corded IP-CCTV camera

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS IP CCTV camera for Indoors

  • Reliably stores video data from up to 4 analogue cameras plus 2 IP cameras
  • Reliable software with intelligent motion detection (man / vehicle)
  • Mobile access with smartphone/tablet via ABUS Link Station APP

Technical specifications

  • 4 analogue cameras plus 2 IP cameras
  • Or 6 IP channels if required
Product type

CCTV camera

CCTV features

Vehicle recognition

Identity recognition

Signal standard

IP

Channels

6

Transfer type

Corded

Used at

Indoors

Recording mode

Alarm

Movement detection

Continuous

Outputs

RCA

HDMI

VGA

Inputs

BNC

RCA

Width

484 mm

Depth

84 mm

Height

290 mm

Factory colour

Black

Weight

2.06 kg

Operating temperature

-10 to 55°C.

Dim

(W x H x D) 484 x 290 x 84 mm

App compatibility

Yes

Series

ABUS Performance Line

Memory expansion up to

10 TB

Power supply

12 V

Built-in memory

none

Documents & Downloads

Datasheet

Datasheet 3466137 ABUS TVVR33603 Corded IP-CCTV camera

User & Safety Instructions

User & Safety Instructions 3466137 ABUS TVVR33603 Corded IP-CCTV camera

Description

One device for all
This recorder with intelligent motion detection (human / vehicle) is suitable for the Ideal hybrid, i.e. simultaneous operation of analogue and IP cameras. Also for a mixture of new cameras with existing ones on site. It can be flexibly positioned and saves as required.

The hybrid video recorder records video data from up to 6 connected cameras – simply integrate a commercial 3.5 inch hard disc (separately available), and it can start. Each of the 4 analogue channels is converted with one click into another channel for IP cameras. Also practical: The recorder can be placed as required, in a server cabinet or simply next to the monitor from which it is operated. A very good basis for setting up a flexible and professional surveillance system.

The access to all functions takes place via established user interface - if desired also from a remote via Internet. Clever modes help you find scenes quickly and efficiently. Strong data compression ensures efficient storage use. This means that recordings can be taken for weeks or months, as required and depending on the configuration – e.g. By manual triggering or motion detection. Even the start-up is kept slim: Connect the recorder to the company or home network and call the user interface via PC and browser or simply connect it to a separate monitor - after a short time the first live picture of the cameras can be seen. Individual settings are also made quickly.

During an operation in the network and a motion alarm, users of the ABUS LINK station APP receive a push message. The Pro version of the APP offers unlimited mobile access. Free with the Lite version: Up to 60 minutes/month of data stream (live view/playback).

This text is machine translated.

Features

  • Reliably stores video data from up to 4 analogue cameras plus 2 IP cameras (each up to 5 megapixel); incl. multi-view, smart picture analysis and much more;
  • Reliable software with intelligent motion detection (man/vehicle); Ideal also for retrofitting older systems as well as cameras from different manufacturers (supports TVI, AHD, CVI, FBAS/CVBS); if necessary 6 channels can be used with IP cameras;
  • Quickly find the scene you're looking for through a clear playback view; stores up to 10 TB on a 3.5" HDD/hard drive (sold separately); strong H.265 Plus video compression for longer recording (dependent on camera);
  • Slim start-up in few minutes directly via monitor or via PC/browser and free ABUS IP-installer software (searches in the network for IP-addresses of connected devices)
  • Practical interface for configuration (motion detection, schedules, etc.); alarm as required via warning tone on the NVR, screen display (on-screen display/OSD signal), email and/or push message on the APP;
  • Easy integration into a server cabinet (standard height 1U) using a shelf (accessory); place on a flat surface as required, e.g. Near the monitor from which users operate the recorder (low-noise operation, without fans);
  • Free central monitoring station software (ABUS CMS) for practical management of several recorders at a central PC, up to 256 recorders and 1,024 cameras, in the technology mix (IP, Analog HD) if required;
  • Simple mobile access to live streaming and recordings with smartphone/tablet via ABUS link station APP

Scope of delivery

  • 1x 6-channel hybrid recorder
  • 1x power supply, 12V DC
  • 1x USB mouse
  • 1x 1m network cable
  • 2x hard disc connection cable
  • 4x screws for hard drive

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)