• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AC/DC PSU (print) RECOM RAC03-05SC 5 V DC 0.6 A 3 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pcb power supply

  • Output 5 V DC/0.6 A
  • 3 W
  • 90 - 277 V ACInput voltage
  • Solder pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

277 V AC

Max. output current

0.6 A

Output current (max.) - rounded

600 mA

Min. input voltage

90 V AC

Output voltage (max.)

5 V DC

Connection

Solder pins

3 W

Input frequency

47 - 63 Hz

Protection class

II

Output voltage 1

5 V DC

Output current 1

600 mA

Insulation voltage

3000 V AC

Type

RAC03-05SC

Output current (details)

600 mA

Input voltage

90 - 277 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 401789 AC/DC PSU (print) RECOM RAC03-05SC 5 V DC 0.6 A 3 W

Description

Insulated AC/DC power supply with very low standby input current, ideal for applications with low power or standby energy supply.
The RAC01 and RAC02 offer 1 W or 2 W output power for an input voltage range from 90 to 265 V/AC and only 30 mW in standby mode. The RAC03-series offers a higher power output of 3 W and 80 mW in the idle state.
In contrast to other "Low" AC/DC modules provides the RAC01-, RAC02 and RAC03-series high performance, quality control, short-circuit proof DC outputs with optional 3.3, 5, 9, 12, 15 or 24 V voltage and a mains and load regulation of ±2%. The efficiency is up to 78%. The RAC01-series has an operating temperature range from -25°C to +85°C, whereby the RAC02 and RAC03-series up to +80 °C can be used. The converters are designed for a long life (MTBF> 1,000,000 hours).

The RAC06-Modules strips 6 Watt at the output and can at the input, with voltage in the range of 90-265 VAC. In contrast to many other "Low" Power Modules combines the RAC06-family high levels of efficiency up to 80% with short-circuit proof DC outputs of 3.3, 5, 9, 12, 15 and 24 V single or ±5, ±12, ±15V dual. With an excellent power control of< 0.3% and a load regulation of< ±0.5%, no adjustment.
The RAC06-series is designed for a long, fault-free life of> 400,000 hours aligned and has a MTBF.

This text is machine translated.