• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acco-Hetzel Document sleeve 226784 A4, Oversized Colourless 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

226784 Hetzel document sleeve DIN A4 0.12 mm tr 5pcs./Pack.

  • Film thickness: 0.13 mm
  • Right open
  • 4 hole
  • Durable material
  • Locking type: retractable side door
  • Material: soft foil
  • Color: colorless
  • Grained, matt
  • 5 pcs./Pack.

Technical specifications

  • Promotional item type: document sleeve
  • Dimensions: 22.9 x 32.4 cm (W x H)
  • Paper Format: DIN A4, div.
  • Film thickness: 0.13 mm
  • Position (opening page): the right open
  • Design of the perforation: 4x punching
  • Hole re-Inforcers: Yes
  • Real-document: No
  • Durable material: Yes
  • Locking type: retractable side door
  • Paper insert: No
  • Material: soft foil
  • Color: colorless
  • Design The Surface texture: grained, matt
  • Pack quantity: 5 pcs./Pack.
Paper size

A4

Oversized

Product type

Document sleeve

Factory colour

Colourless

Orientation (Opening)

right opening

Locking type

Folding flap

Holes

4-hole

Surface finish type

Scratched

Matt

Film thickness

0.13 mm

Durable material

Yes

Content

1 pc(s)

Hole re-inforcers

Yes

Pack size

5 pcs/pack

Paper insert

No

Promotional item type

Dokumentenhülle

indelible/no VOCs

No

Material

PVC

Description

With re-proof Latest 2/3 A 4-way for thick documents, plans, material patterns, etc. up to 15 mm thick.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694767 Acco-Hetzel Document sleeve 226784 A4, Oversized Colourless 1 pc(s)

Description

With re-proof Latest 2/3 A 4-way for thick documents, plans, material patterns, etc. up to 15 mm thick.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)