• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FolderSys Folder 1554254 A4 Transparent 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FolderSys collection sleeve DIN A4

  • Paper Format: DIN A4
  • Film thickness: 0.20 mm
  • Right open
  • With Filing mechansim
  • Perforation
  • Maximum fill level on paper: 20 mm
  • Documentary
  • Locking type: hook-and-loop fastener

Technical specifications

Paper size

A4

Product type

Folder

Factory colour

Transparent

Orientation (Opening)

right opening

Locking type

Hook-and-loop

Holes

EU

Surface finish type

Matt

Film thickness

0.2 mm

Content

10 pc(s)

Pack size

10 pcs/pack

Strength

0.2 mm

Promotional item type

Sammelhülle

indelible/no VOCs

Yes

Paper stack height (max.)

20 mm

Filing mechansim

Yes

Material

Polypropylen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554254 FolderSys Folder 1554254 A4 Transparent 10 pc(s)

Description

With closable impact flap for storing your documents. With all-round strain fold.

This text is machine translated.

Features

  • Collection cover

More interesting products

(*All information is plus legal VAT)