• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FolderSys Folder 40410-00 Transparent 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FolderSys 40410-00 213/190 x 305 mm PVC collection sleeve transparent

  • Dimensions: 19/21.3 x 30.5 cm (W x H)
  • Film thickness: 0.15 mm
  • Right open
  • With Filing mechansim
  • Perforation
  • Locking type: slide lock
  • Material: PVC
  • Color: transparent
  • Glossy

Technical specifications

  • Promotional item type: collective cover
  • Dimensions: 19/21.3 x 30.5 cm (W x H)
  • Film thickness: 0.15 mm
  • Position (opening page): the right open
  • Filing mechansim: Yes
  • Design of the perforation: perforation
  • Real-document: No
  • Locking type: slide lock
  • Material: PVC
  • Color: transparent
  • Design The Surface texture: glossy
Product type

Folder

Factory colour

Transparent

Orientation (Opening)

right opening

Locking type

Slide lock

Hanging hole

Yes

Holes

EU

Surface finish type

Glossy

Film thickness

0.15 mm

Content

1 pc(s)

Pack size

1 pc/pack

Product type description

Sammelhülle

Strength

0.15 mm

indelible/no VOCs

No

Filing mechansim

Yes

Description

For the safe keeping of utensils, small parts. Not suitable for DIN A4 sheets.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694931 FolderSys Folder 40410-00 Transparent 1 pc(s)

Description

For the safe keeping of utensils, small parts. Not suitable for DIN A4 sheets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)