• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuLux 1500 LED Industrial light 15 W 1500 lm 447441

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED battery-built spotlight 1500 LED

  • 3 luminosity
  • Impact and splash-proof
  • 2 magnetic clamps
  • USB output

Technical specifications

  • Light duration max. 10 h
  • Beam angle 120º
  • Operating voltage power supply 230 V, car adapter 12 - 24 V
  • Charging time approx. 6 h.
Dim

(W x H x D) 161 x 224 x 169 mm

Product type

Industrial light

Factory colour

Red/black

Bulb type

LED (monochrome)

15 W

Total luminous flux

1500 lm

Operating voltage

230 V

n.rel.

No. of bulbs

1

Features

Battery-powerd

Built-in battery level indicator

Switch

USB port

Handle

Rotatable

Wall mount option

Folding

Power bank function

Magnetic holder

Weight

850 g

Material

Plastic

Width

161 mm

Height

224 mm

Depth

169 mm

IP57

Light duration (high)

2.5 h

Light duration (low)

10 h

Light duration (medium)

5 h

Luminous flux (high)

1500 lm

Luminous flux (low)

375 lm

Waterproof

Yes

Weight, information

approx.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201266 AccuLux 1500 LED Industrial light 15 W 1500 lm 447441

Description

AccuLux 1500 LED is a 15 W Power LED Ladyable work spotlight for indoor and outdoor use.

This text is machine translated.

Features

  • 3 luminosity
  • 15 W Cree-LED installed
  • Splash-water protection
  • Shock-proof housing
  • 2 magnetic clamps
  • USB-output
  • LED-status display
  • On/off switch
  • Wall mounting possible
  • Foldable
  • Stable carrying handle

Scope of delivery

  • Construction beamer;
  • Charging power supply
  • Car charging adapter
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)