• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BSA 18 LED 4000 Cordless industrial light 4000 lm 601505850

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BSA 18 LED 4000 battery construction spotlight

  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • Symbolic image of a light-emitting diode (LED) on a red background, showing the typical triangular symbol with line-arrows.
  • 'Red symbol with white USB symbol and the text "USB" underneath.'

Technical specifications

Dim

(L x W x H) 250 cm x 200 mm x 100 mm

Product type

Cordless industrial light

Factory colour

Multicolour

Bulb type

LED (monochrome)

Total luminous flux

4000 lm

Operating voltage

18 V

n.rel.

Features

w/o battery

Weight

1.9 kg

Width

200 mm

Height

100 mm

Length

250 cm

Depth

250 mm

Voltage

18 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2585106 Metabo BSA 18 LED 4000 Cordless industrial light 4000 lm 601505850

User & Safety Instructions

User & Safety Instructions 2585106 Metabo BSA 18 LED 4000 Cordless industrial light 4000 lm 601505850

Description

Features

  • Compact battery-built beamer with 4000 lumen for large-area and even work light with reduced shadow cast
  • Integrated magnets for quick attachment to metal surfaces
  • Carrying handle and light, compact design for quick change of position and while traveling
  • Practical hanging options at lamp base and housing recess
  • Battery runtime of 35 min per ampere hour (Ah), e.g. 5.8 hours with a LiHD battery pack 18 V/10 Ah
  • This text is machine translated.

Scope of delivery

  • Without battery pack, without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 304.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)